Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantPANASONIC
Réf. FabricantDB2J31400L
Code Commande56W3703
Fiche technique
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current30mA
Forward Voltage Max1V
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Reverse Recovery Time1ns
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Aperçu du produit
The DB2J31400L is a silicon epitaxial planar Switching Diode features short reverse recovery time trr and small reverse current IR. It is used for high speed switching circuits.
- Halogen-free
- UL94V-0 Flammability rating
- Moisture sensitivity level 1
- -40 to 85°C Operating ambient temperature range
Applications
Industrial
Spécifications techniques
Diode Configuration
Single
Average Forward Current
30mA
Forward Surge Current
-
Diode Case Style
SOD-323F
Reverse Recovery Time
1ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
1V
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit