Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantPANASONIC
Réf. FabricantDB2S31000L
Code Commande53W7861
Fiche technique
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max470mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time1.6ns
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCTo Be Advised
Aperçu du produit
The DB2S31000L is a silicon epitaxial planar Switching Diode features short reverse recovery time trr and low forward voltage VF. It is used for high speed switching circuits.
- Halogen-free
- UL94V-0 Flammability rating
- Moisture sensitivity level 1
- -40 to 85°C Operating ambient temperature range
Applications
Industrial
Spécifications techniques
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOD-523
Reverse Recovery Time
1.6ns
Qualification
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
470mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit