Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantPANASONIC
Réf. FabricantDMA204010R
Code Commande55W8541
Fiche technique
Transistor PolarityPNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP-50V
Continuous Collector Current NPN-
Continuous Collector Current PNP-100mA
Power Dissipation NPN-
Power Dissipation PNP300mW
Transistor Case StyleSOT-457
DC Current Gain hFE Min NPN-
Transistor MountingSurface Mount
DC Current Gain hFE Min PNP210hFE
Operating Temperature Max-
No. of Pins6Pins
Transition Frequency NPN-
Transition Frequency PNP150MHz
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Spécifications techniques
Transistor Polarity
PNP
Collector Emitter Voltage Max PNP
-50V
Continuous Collector Current PNP
-100mA
Power Dissipation PNP
300mW
DC Current Gain hFE Min NPN
-
DC Current Gain hFE Min PNP
210hFE
No. of Pins
6Pins
Transition Frequency PNP
150MHz
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Operating Temperature Max
-
Transition Frequency NPN
-
Qualification
-
MSL
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit