Quantité | Prix |
---|---|
50+ | 6,610 $ |
100+ | 5,860 $ |
250+ | 5,590 $ |
500+ | 5,220 $ |
Informations produit
Aperçu du produit
The DS series Miniature Relay with highly sensitive and 1500V FCC surge breakdown voltage. The epoxy resin seals the parts and cut off the external atmosphere thus enabling use in difficult environments. Highly stable gold cladding on the contacts ensures that contact resistance changes little over time. Furthermore, the use of twin contacts, a configuration that performs with superior contact reliability, ensures extremely low contact failure rates even under low level loads. High-performance polarized magnetic circuits that utilize the energy of permanent magnets have made it possible to create relays with strong resistance to shock and vibration. In addition to single side stable types, you can take advantage of the memory of functions of convenient 1 coil or 2 coil latching relays.
- Can be used with automatic solder and automatic wash systems
- Polarized magnetic circuits realize resistance to shock and vibration
- DIL terminal array enables use of IC sockets
- Widening scope with multi-contact latching
Applications
Industrial, Communications & Networking, Test & Measurement, Computers & Computer Peripherals, Audio
Spécifications techniques
12VDC
2A
Through Hole
Solder
30V
400ohm
SPDT
DS Series
Latching Dual Coil
-
Silver
No SVHC (23-Jan-2024)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit