Vous en voulez davantage ?
Quantité | Prix |
---|---|
3500+ | 1,070 $ |
Informations produit
Aperçu du produit
The GX series Conductive Polymer Aluminium Surface Mount Capacitor features stable temperature characteristics, frequency characteristics and high safety made possible by self-recovery function (no ignition). It is used in tablet PC, notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, Hems/Bems/Fems, smart meter, security camera, home information, appliances, amusement, electric tools, lightning and OA equipment. It is also used in FPGA power line of the communications and industrial, GPU power line of the graphics card.
- 2 to 2.5VDC Rated voltage range
- 330 to 560μF Nominal capacitance range
- Super low-ESR (3mΩ)
- High temperature reflow soldering applicable
- Excellent noise-absorbent Characteristics
- Lineup of 1mm (maximum) thick low-profile products
- Low ESL type adopting three-terminal structure available
- Long life compared to general electrolytic capacitors
- Low profile
Spécifications techniques
470µF
2917 [7343 Metric]
2000 hours @ 105°C
Surface Mount
-
4.3mm
-55°C
SP-Cap GX Series
No SVHC (19-Jan-2021)
2V
0.003ohm
± 20%
10.2A
7.3mm
1.9mm
105°C
MSL 2 - 1 year
Documents techniques (4)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit