Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantPANASONIC
Réf. FabricantERJC1CFR11U
Code Commande85Y5965
Gamme de produitERJ-C1 Series
Fiche technique
Informations produit
FabricantPANASONIC
Réf. FabricantERJC1CFR11U
Code Commande85Y5965
Gamme de produitERJ-C1 Series
Fiche technique
Resistance0.11ohm
Product RangeERJ-C1 Series
Resistor Case / Package2010 Wide
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length2.5mm
Product Width5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Spécifications techniques
Resistance
0.11ohm
Resistor Case / Package
2010 Wide
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-C1 Series
Power Rating
2W
Resistor Technology
Thick Film
Product Length
2.5mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits de remplacement pour ERJC1CFR11U
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex