Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantPANASONIC
Réf. FabricantERJP06F68R1V
Code Commande85Y7049
Gamme de produitERJ-P06 Series
Fiche technique
Informations produit
FabricantPANASONIC
Réf. FabricantERJP06F68R1V
Code Commande85Y7049
Gamme de produitERJ-P06 Series
Fiche technique
Resistance68.1ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P06 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Spécifications techniques
Resistance
68.1ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-P06 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Documents techniques (1)
Produits de remplacement pour ERJP06F68R1V
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex