Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantPANASONIC
Réf. FabricantERJP14F6492U
Code Commande74AK7357
Gamme de produitERJ-P14 Series
Fiche technique
Informations produit
FabricantPANASONIC
Réf. FabricantERJP14F6492U
Code Commande74AK7357
Gamme de produitERJ-P14 Series
Fiche technique
Resistance64.9kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P14 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Spécifications techniques
Resistance
64.9kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-P14 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Documents techniques (1)
Produits de remplacement pour ERJP14F6492U
1 produit trouvé
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Y-Ex