Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantPANASONIC
Réf. FabricantFC6946010R
Code Commande56W4016
Fiche technique
Channel TypeN Channel
Continuous Drain Current Id100mA
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel100mA
Continuous Drain Current Id P Channel100mA
Drain Source On State Resistance N Channel6ohm
Drain Source On State Resistance P Channel6ohm
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel125mW
Power Dissipation P Channel125mW
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Spécifications techniques
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
100mA
Drain Source On State Resistance P Channel
6ohm
No. of Pins
6Pins
Power Dissipation P Channel
125mW
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
100mA
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
100mA
Drain Source On State Resistance N Channel
6ohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
125mW
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit