Quantité | Prix |
---|---|
1+ | 227,510 $ |
5+ | 194,020 $ |
10+ | 186,140 $ |
25+ | 177,270 $ |
50+ | 162,510 $ |
100+ | 139,850 $ |
Informations produit
Aperçu du produit
The LR4-202WJNW-RG from Patlite (U.S.A.) is a LR series signal tower. It provides a brilliant even light for visibility at further distances with a new re-designed lens and improved light module construction. It is completely enclosed sound module maintains substantial water and dust protection while producing loud, omnidirectional sound. The new LED colour module features a new, unique interior lens construction that achieves a fuller, more uniform 360° degree light output. The LR series lens distributes light more efficiently, increasing luminous intensity by more than double that of our current models. A sleek, smooth form factor and an enhanced body construction, makes this signal tower well suited for harsher environments. Simple "Twist and Lock" system makes it easy to customize and reconfigure light and sound modules. Polycarbonate base and silicone resin O-rings results in lightweight, shock resistant product.
- 2 tire red/green colour LED module with 24VDC rated voltage
- Direct mounting/cable wiring, no flashing/buzzer, off white body colour
- Modular system design with model diameter of 40mm
- Effortless reorganizing module with indoor, upright mounting
- IP65 ( IEC 60529) / NEMA TYPE 4X, 13 protection rating
- More than 1Mohm insulation resistance at 500VDC between power input lead and chassis
- Withstand voltage of 500VAC for 1 minute between terminals & chassis without breaking insulation
- 60 ±2 flashes/min flash rate, LR4 typical 85dB sound level
- 90% RH or less operating humidity (no condensation) & -20°C to 50°C operating ambient temperature
- UL 508, CSA-C22.2 No.14, EMC (EN 61000-6-4, EN 61000-6-2), FCC part 15 subpart B class A standards
Applications
Signalling
Spécifications techniques
2
-
Continuous
40mm
Wire Leaded
-20°C
LR Series
Green, Red
24V
-
IP65, NEMA 4X, NEMA 13
-
50°C
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit