2. Automation & Process Control
                                                                                                3. Automation Signaling
                                                                                                4. Signal Towers
                                                                                                Imprimer la page

                                                                                                LR5-301WJNW-RYG

                                                                                                Signal Tower, LED, 3 Tiers, Red, Amber, Green, Continuous, 50mm, 12V, IP65, NEMA 4X, NEMA 13

                                                                                                PATLITE (U.S.A.)
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PATLITE (U.S.A.) LR5-301WJNW-RYG
                                                                                                FabricantPATLITE (U.S.A.)
                                                                                                Réf. FabricantLR5-301WJNW-RYG
                                                                                                Code Commande03AC7072
                                                                                                Gamme de produitLR Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+352,730 $
                                                                                                5+300,810 $
                                                                                                10+288,600 $
                                                                                                25+274,850 $
                                                                                                50+251,960 $
                                                                                                100+216,830 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                352,73 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                PATLITE (U.S.A.)
                                                                                                FabricantPATLITE (U.S.A.)
                                                                                                Réf. FabricantLR5-301WJNW-RYG
                                                                                                Code Commande03AC7072
                                                                                                Gamme de produitLR Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Stacks / Tiers3
                                                                                                Module Lens ColourRed, Amber, Green
                                                                                                Supply Voltage VAC-
                                                                                                Supply Voltage VDC12V
                                                                                                Visual Signal TypeContinuous
                                                                                                Tones-
                                                                                                Lens Diameter50mm
                                                                                                IP / NEMA RatingIP65, NEMA 4X, NEMA 13
                                                                                                Connection TypeWire Leaded
                                                                                                Sound Pressure Level (SPL)-
                                                                                                Operating Temperature Min-20°C
                                                                                                Operating Temperature Max50°C
                                                                                                Product RangeLR Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The LR5-301WJNW-RYG from Patlite (U.S.A.) is a LR series signal tower. It provides a brilliant even light for visibility at further distances with a new re-designed lens and improved light module construction. It is completely enclosed sound module maintains substantial water and dust protection while producing loud, omnidirectional sound. The new LED colour module features a new, unique interior lens construction that achieves a fuller, more uniform 360° degree light output. The LR series lens distributes light more efficiently, increasing luminous intensity by more than double that of our current models. A sleek, smooth form factor and an enhanced body construction, makes this signal tower well suited for harsher environments. Simple "Twist and Lock" system makes it easy to customize and reconfigure light and sound modules. Polycarbonate base and silicone resin O-rings results in lightweight, shock resistant product.

                                                                                                • 3 tire red/amber/green colour LED module with 12VDC rated voltage
                                                                                                • Direct mount/cable wiring, no flashing/buzzer, off white body colour
                                                                                                • Modular system design with model diameter of 50mm
                                                                                                • Effortless reorganizing module with indoor, upright mounting
                                                                                                • IP65 ( IEC 60529) / NEMA TYPE 4X, 13 protection rating
                                                                                                • More than 1Mohm insulation resistance at 500VDC between the power input lead and chassis
                                                                                                • Withstand voltage of 500VAC for 1 minute between terminals & chassis without breaking insulation
                                                                                                • 60 ±2 flashes/min flash rate, LR5 typical 80dB sound level
                                                                                                • 90% RH or less operating humidity (no condensation) & -20°C to 50°C operating ambient temperature
                                                                                                • UL 508, CSA-C22.2 No.14, EMC (EN 61000-6-4, EN 61000-6-2), FCC part 15 subpart B class A standards

                                                                                                Applications

                                                                                                Signalling

                                                                                                Spécifications techniques

                                                                                                No. of Stacks / Tiers

                                                                                                3

                                                                                                Supply Voltage VAC

                                                                                                -

                                                                                                Visual Signal Type

                                                                                                Continuous

                                                                                                Lens Diameter

                                                                                                50mm

                                                                                                Connection Type

                                                                                                Wire Leaded

                                                                                                Operating Temperature Min

                                                                                                -20°C

                                                                                                Product Range

                                                                                                LR Series

                                                                                                Module Lens Colour

                                                                                                Red, Amber, Green

                                                                                                Supply Voltage VDC

                                                                                                12V

                                                                                                Tones

                                                                                                -

                                                                                                IP / NEMA Rating

                                                                                                IP65, NEMA 4X, NEMA 13

                                                                                                Sound Pressure Level (SPL)

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                50°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN