Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 379,560 $ |
| 5+ | 329,350 $ |
| 10+ | 317,540 $ |
| 25+ | 304,250 $ |
| 50+ | 282,090 $ |
| 100+ | 248,120 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
379,56 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantPEPPERL+FUCHS
Réf. FabricantGLV18-8-H-120/73/120
Code Commande20T5208
Fiche technique
Sensing Distance Max120mm
Sensing MethodBackground Suppression
Product Range-
Connection Method4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (07-Jul-2017)
Aperçu du produit
GLV18-8-H-120/73/120 is a background suppression sensor. It helps improve the efficiency of machines and systems. The design of the M18 plastic housing, the connection technology, and sensor properties are highly standardized. Concentrating on the key sensor requirements has produced a robust and reliable product series for DC and AC/DC voltage systems without any over-engineering. The mounting set included in the scope of delivery and the optimized potentiometer design ensure fast assembly and easy configuration.
- Efficient Line in a short M18 plastic housing for standard applications
- Best background suppressor in its class, minimal black-white difference
- 4 LEDs indicator for 360° visibility
- Optimized potentiometer design for a clear control button layout in the application
- Front optical face, 120mm detection range, red light
- Approx. 2° opening angle, 30000Lux ambient light limit
- Operating voltage range from 10 to 30VDC, light/dark on switching type
- ≤ 1.5VDC voltage drop, EN 60947-5-2 standard
- IP67 degree of protection, 4-pin, M12 x 1 connector, PC housing material
- Ambient temperature range from -25 to 60°C
Spécifications techniques
Sensing Distance Max
120mm
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (07-Jul-2017)
Sensing Method
Background Suppression
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30V
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
