11-2958
4 GREEN LED PROJECT LIGHTING MODULE

| Fabricant | PHILMORE |
|---|---|
| Réf. Fabricant | 11-2958Copie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 43W7263 |
| Votre numéro de pièce |
| Quantité | Prix |
|---|---|
| 1+ | 14,080 $ |
| 5+ | 13,230 $ |
| 10+ | 12,530 $ |
| 25+ | 11,540 $ |
| 50+ | 10,610 $ |
| 100+ | 9,760 $ |
| 250+ | 8,830 $ |
Informations produit
| Fabricant | PHILMORE |
|---|---|
| Réf. Fabricant | 11-2958Copie |
| Délai d’approvisionnement standard du fabricant | 3 semaines |
| Code Commande | 43W7263 |
| Light Source | LED |
| Lamp Base Type | - |
| Input Power | - |
| Input Voltage | 12VDC |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
The LED Light Module has housing made of ABS plastic with a transparent epoxy seal around the LEDs. This provides a robust construction with excellent light distribution and IP-65 sealing, (splashproof and dustproof). The LED Light Modules are available in 3 LED rectangular or 4 LED square configurations. The 50/50 ultra bright LED chip in all standard colors. The modules can be daisy chained for back lighting of signage, illuminating letters and designs, under cabinet lighting, stair lighting and a wide variety of other applications where direct lighting is required. Both 3 LED and 4 LED are supplied with an adhesive backing for quick and permanent installations or can be mounted with wood screws.
- Color: Green
- 4 LEDs
- Input Voltage: 12VDC
- Input Power: 0.0453A
- Projection Distance: 1m+/-
- Luminous flux: 42.948
- Lighting Efficiency: <gt/>80%
- Color Temperature 6000 +/- 500K
- Coloration Index: Ra<gt/>75
- Working Temperature: -4degF ~ 104degF
- Storage Temperature: -25degF ~ 140degF
- Life: <gt/>30,000 hrs
- Material: ABNS & Epoxy Resin
- Dimensions: 2.69" x 0.77" x 0.22"
- IP Rating: IP65
Spécifications techniques
| Light Source | LED |
|---|---|
| Input Power | - |
| Product Range | - |
| Lamp Base Type | - |
|---|---|
| Input Voltage | 12VDC |
| SVHC | To Be Advised |
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Y-Ex RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |