Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2905657Copy
Newark Part No.57AC7831
Product RangeRIFLINE complete Series
Your Part Number
No Longer Available
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905657Copy
Newark Part No.57AC7831
Product RangeRIFLINE complete Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max24VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeRIFLINE complete Series
SVHCLead (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
-
SVHC
Lead (27-Jun-2024)
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
RIFLINE complete Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
