2. Development Boards, Evaluation Tools
                                                                                                3. Programmers, Erasers & Accessories
                                                                                                4. Programmers & Erasers
                                                                                                Imprimer la page

                                                                                                CHIPPROG-40

                                                                                                Universal Programmer, 40 PIN DIP, Embedded Script Language, Splits Files to Multiple Images

                                                                                                PHYTON
                                                                                                PHYTON CHIPPROG-40
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantPHYTON
                                                                                                Réf. FabricantCHIPPROG-40
                                                                                                Code Commande80P3828
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                PHYTON
                                                                                                FabricantPHYTON
                                                                                                Réf. FabricantCHIPPROG-40
                                                                                                Code Commande80P3828
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supported Families-
                                                                                                Kit ContentsProgrammer
                                                                                                FeaturesEmbedded Script Language for Automation of Routine Operations, Splits Files to Multiple Images
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The CHIPPROG-40 is a 40pin DIP ZIF socket universal programmer. The Low cost programmer for engineering and low volume production.

                                                                                                • Supports parallel & serial Flash memory devices, EPROM, EEPROM and MCUs with embedded flash memory
                                                                                                • Optional adapters for programming devices in PLCC, SOIC, SSOP, QFP, BGA, QFN, SON
                                                                                                • Programs a 64Mbit NOR flash memory device for less than 50sec
                                                                                                • Supports in system programming for the devices allowing the ISP mode via special cables adapters
                                                                                                • Communicate to a PC via a USB 2.0 compatible port
                                                                                                • Being based on a fast 32bit microcontroller and a FPGA provides very fast loading & programming
                                                                                                • Works under control of Windows XP and Windows 7 32bit and 64bit versions
                                                                                                • Allows to work in a multi programmer mode
                                                                                                • Start button for fast manual operations programmable to execute a single operation or a batch
                                                                                                • Built in editor supports sophisticated operations with blocks

                                                                                                Applications

                                                                                                Embedded Design & Development

                                                                                                Spécifications techniques

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                Embedded Script Language for Automation of Routine Operations, Splits Files to Multiple Images

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Kit Contents

                                                                                                Programmer

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Devices List EN

                                                                                                Operating Instructions EN