2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Other Raspberry Pi Accessories
                                                                                                Imprimer la page

                                                                                                PIS-0161

                                                                                                Development Board Accessory, Short Crust Plus Case For Raspberry Pi, Black with Clear Lid

                                                                                                PI SUPPLY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PI SUPPLY PIS-0161
                                                                                                PI SUPPLY PIS-0161
                                                                                                PI SUPPLY PIS-0161
                                                                                                PI SUPPLY PIS-0161
                                                                                                FabricantPI SUPPLY
                                                                                                Réf. FabricantPIS-0161
                                                                                                Code Commande31AC4876
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)

                                                                                                Informations produit

                                                                                                PI SUPPLY
                                                                                                FabricantPI SUPPLY
                                                                                                Réf. FabricantPIS-0161
                                                                                                Code Commande31AC4876
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeCase
                                                                                                For Use WithRasperry Pi
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Deep-dish may be the favorite of many of customers, this short crust plus case is sure to please! The Short Crust Plus case was designed for the Raspberry Pi B+, Pi 2, and A+. The most notable characteristic of this case is how flexible the design is. This case is easily able to fit the needs of many pi projects. It utilizes a "snap in place" features that makes mounting extremely simple. The cherry on top of this pie is that the case is a tool-less design that is sturdy and simple to put together.Simple, clean design with easy access to all inputs and outputs.

                                                                                                • Raspberry Pi snaps into place - secure, no rattling, and easily removable.
                                                                                                • Raspberry Pi mounting holes still available for standoffs or mounting the case to a surface.
                                                                                                • `Smoke' tinted cover for a clean look while leaving the Raspberry Pi visible.
                                                                                                • Tool-less lid design - snaps on and off securely with no rattling.
                                                                                                • Free extension part with every case to give you extra versatility when using add on boards.
                                                                                                • SD card is kept protected inside the case, but is easily removable with the snap in design.
                                                                                                • Black

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Case

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                For Use With

                                                                                                Rasperry Pi

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer