2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Reed Relays
                                                                                                  Imprimer la page

                                                                                                  120-1-A-3/1

                                                                                                  Reed Relay, SPST-NO, 3 VDC, 120 Series, Through Hole, 200 ohm, 1 A

                                                                                                  PICKERING
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PICKERING 120-1-A-3/1
                                                                                                  FabricantPICKERING
                                                                                                  Réf. Fabricant120-1-A-3/1
                                                                                                  Code Commande40AK2287
                                                                                                  Gamme de produit120 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  92 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+28,860 $
                                                                                                  50+26,430 $
                                                                                                  100+24,440 $
                                                                                                  250+22,900 $
                                                                                                  500+21,560 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  28,86 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  PICKERING
                                                                                                  FabricantPICKERING
                                                                                                  Réf. Fabricant120-1-A-3/1
                                                                                                  Code Commande40AK2287
                                                                                                  Gamme de produit120 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Contact ConfigurationSPST-NO
                                                                                                  Coil Voltage3VDC
                                                                                                  Product Range120 Series
                                                                                                  Relay MountingThrough Hole
                                                                                                  Coil Resistance200ohm
                                                                                                  Switching Current Max1A
                                                                                                  Switching Voltage Max200V
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  120-1-A-3/1 is a 120 series general purpose single pole 4mm² ™ reed relay. This relay range takes up the minimum board area making them ideal for very high density applications such as A.T.E. switching matrices or multiplexers. It requires a board area of 4mm x 4mm, this relay allow the highest packing density. The small size of the package does not allow an internal diode. The back EMF suppression diodes are included in many relay drivers and depending drive methods, these may have to be provided externally. While socketing relays is not normally recommended due to the risk of affecting contact resistance integrity, it is appreciated that sockets may sometimes be desired for ease of servicing/replacement, in the case of a relay being damaged or reaching the end of its working life. There are suitable connectors available from some manufacturers, both SMD and through hole, that will allow these relays to be stacked in either a row or in a matrix on a 4mm pitch.

                                                                                                  • Highest quality instrumentation grade reed switch
                                                                                                  • Plastic package with internal mu-metal magnetic screen
                                                                                                  • 100% tested for dynamic contact resistance for guaranteed performance
                                                                                                  • 1 Form A (SPST) normally open energize to make relay
                                                                                                  • Operating temperature range is -20°C to +85°C
                                                                                                  • Coil voltage is 3V, coil resistance is 200 ohm
                                                                                                  • Maximum contact resistance is 0.18ohm
                                                                                                  • Maximum operating voltage is 2.25V, minimum operating voltage is 0.3V
                                                                                                  • Power rating is 15W, Maximum switch current is 1.0A
                                                                                                  • Maximum switching volts is 200V, life expectancy is 10⁹

                                                                                                  Spécifications techniques

                                                                                                  Contact Configuration

                                                                                                  SPST-NO

                                                                                                  Product Range

                                                                                                  120 Series

                                                                                                  Coil Resistance

                                                                                                  200ohm

                                                                                                  Switching Voltage Max

                                                                                                  200V

                                                                                                  Coil Voltage

                                                                                                  3VDC

                                                                                                  Relay Mounting

                                                                                                  Through Hole

                                                                                                  Switching Current Max

                                                                                                  1A

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)
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
                                                                                                  SVHC :No SVHC (21-Jan-2025)