| Quantité | Prix |
|---|---|
| 1+ | 346,110 $ |
Informations produit
Aperçu du produit
P2036 1 PK is a 10:1 miniature probe (single pack) for oscilloscope with up to 300MHz bandwidth. The entire probe core is made of a high-quality CeramCore™ ceramic hybrid. Pure coaxial design and laser-trimmed resistors ensure highest signal fidelity along the signal path, offering high bandwidth and fast risetimes for accurate impulse measurements. With a maximum input voltage of 300V CAT II, these probes are equally suitable in service and development environments. The read-out BNC connector is automatically recognized as a 10:1 attenuator by scopes such as the PicoScope 6000E Series that feature a sense ring. The compact design with its 2.5mm housing diameter at the tip provides better visibility on the DUT (device under test) in dense SMT circuits than conventional 5mm housings.
- 1ns probe resistance
- Compatible with PicoScope 6000E Series 300MHz oscilloscopes
- 1Mohm scope input impedance
- 10Mohm resistance at probe tip and 9.5pF capacitance at probe tip
- IEC/EN 61010-031 safety standard
- 1.3m cable length
- 1.3m cable length
Contenu
P2036 300MHz passive probe, 1 x coding rings (3 x 4 colors), 1 x ground blade 2.5mm, 1 x ground lead 15cm, 1 x ground spring 2.5mm, 1 x IC cap 2.5 0.5mm pitch (green), 1 x IC cap 2.5 0.65mm pitch (blue), 1 x IC cap 2.5 0.8 mm pitch (grey), 1 x IC cap 2.5 1.0mm pitch (brown), 1 x IC cap 2.5 1.27mm pitch (black), 1 x insulating cap 2.5mm, 1 x PCB adaptor kit 2.5mm, 2 x self-adhesive Cu pad 2 x 2cm, 1 x solid tip CuBe, 0.5mm, 1 x spring tip gold-plated 0.5mm, 1 x sprung hook 2.5mm, 1 x trim tool.
Spécifications techniques
Passive
300VAC
PicoScope 6000E Series 300 MHz Oscilloscopes
No SVHC (04-Feb-2026)
300MHz
10:1
-
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit