Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216+TBCopy
Newark Part No.15R3272
Product RangePicoLog 1000 Series
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $457.310 |
Price for:Each
Minimum: 1
Multiple: 1
$457.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOLOG 1216+TBCopy
Newark Part No.15R3272
Product RangePicoLog 1000 Series
Technical Datasheet
Data Logger TypeVoltage
No. of Channels / Inputs16 Channel
Sensor / Measurement Type-
Maximum Samples8K Samples
Data InterfaceUSB
Display Type-
Product RangePicoLog 1000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PICOLOG 1216 W/TERMINAL BOARD is a data logger with 16 channels and 12bit resolution including terminal board. PicoLog 1000 Series Multipurpose data acquisition designed to meet the needs of a wide range of general-purpose voltage, sensor and transducer logging applications. The PicoLog 1216 features independent software-configurable channels, ranges, scaling and control outputs. An external terminal board allows for easy range extension and ease of terminating wires.
- Up to 16 unipolar analog input channels
- Up to 12-bit resolution with 0.5% accuracy
- Up to 4 software-configurable digital output lines
- Up to 1MS/s sampling rate
- USB connected and powered
- Free to download PicoLog 6 data logging software
- Free to download PicoScope 6 oscilloscope software
- Dimension is 45 x 100 x 140mm (1.77 x 3.94 x 5.51")
- 5 year warranty
Contents
PicoLog 1216 data logger with PP545 small terminal board, USB 2.0 cable, Quick start guide.
Technical Specifications
Data Logger Type
Voltage
Sensor / Measurement Type
-
Data Interface
USB
Product Range
PicoLog 1000 Series
No. of Channels / Inputs
16 Channel
Maximum Samples
8K Samples
Display Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate