2. Test & Measurement
                                                                                                3. Oscilloscopes
                                                                                                4. PC Based Oscilloscopes
                                                                                                Imprimer la page

                                                                                                PICOSCOPE 2205A

                                                                                                PC USB Oscilloscope, PicoScope 2000 Series, 2 Channel, 25 MHz, 200 MSPS, 16 kpts, 14 ns

                                                                                                PICO TECHNOLOGY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PICO TECHNOLOGY PICOSCOPE 2205A
                                                                                                PICO TECHNOLOGY PICOSCOPE 2205A
                                                                                                PICO TECHNOLOGY PICOSCOPE 2205A
                                                                                                FabricantPICO TECHNOLOGY
                                                                                                Réf. FabricantPICOSCOPE 2205A
                                                                                                Code Commande18X2830
                                                                                                Gamme de produitPicoScope 2000 Series
                                                                                                Egalement appeléPP907
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                8 En Stock

                                                                                                5 Vous pouvez réserver des unités dès maintenant

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+387,810 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                387,81 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                PICO TECHNOLOGY
                                                                                                FabricantPICO TECHNOLOGY
                                                                                                Réf. FabricantPICOSCOPE 2205A
                                                                                                Code Commande18X2830
                                                                                                Gamme de produitPicoScope 2000 Series
                                                                                                Egalement appeléPP907
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangePicoScope 2000 Series
                                                                                                Scope Channels2 Channel
                                                                                                Bandwidth25MHz
                                                                                                Sampling Rate200MSPS
                                                                                                Display Memory Depth16 kpts
                                                                                                Calculated Rise Time14ns
                                                                                                Kit ContentsPicoScope 2205A,One 60MHz Passive Probe Per Channel (1:1, 10:1 Switchable), BNC, USB Cable, Quick Start Guide
                                                                                                Manufacturer Warranty5 Years
                                                                                                Plug TypeUSB
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                PICOSCOPE 2205A is a PicoScope 2000 series, 25MHz, 2-channel oscilloscope. PicoScope 2000 series is a compact, USB-powered PC oscilloscope designed to deliver professional-grade test and measurement performance in a highly portable form factor. It includes powerful built-in tools such as an arbitrary waveform generator, spectrum analyzer, advanced triggering and serial protocol decoding. The included PicoScope software enables detailed analysis, automatic measurements, math channels and mask-limit testing, making the 2000 series ideal for embedded system debugging, R&D, education and field service applications. It's lightweight design, laptop-friendly operation and free lifetime software updates make it a cost-effective and future-ready alternative to traditional benchtop oscilloscopes.

                                                                                                • 8bit vertical resolution and 12bit enhanced vertical resolution
                                                                                                • 200MS/s real-time sampling ensures accurate capture of fast waveforms
                                                                                                • 14ns rise time, 16kS buffer memory
                                                                                                • Built-in AWG and function generator for signal output and stimulation
                                                                                                • Advanced triggering enables precise capture of rare and intermittent events
                                                                                                • Serial protocol decoding supports I²C, SPI, UART, CAN and more buses
                                                                                                • Spectrum analyzer mode allows frequency-domain signal diagnostics
                                                                                                • Compatible PicoScope software offers automated measurements and math tools
                                                                                                • Dimension is 142 x 92 x 18.8mm (including connectors and feet)

                                                                                                Contenu

                                                                                                PicoScope 2205A, USB 2.0 (USB 3.0/3.1 compatible) cable, Two or four x1/x10 passive probes, Quick start guide.

                                                                                                Remarques

                                                                                                Software and user manuals are available from: https://www.picotech.com/downloads.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                PicoScope 2000 Series

                                                                                                Bandwidth

                                                                                                25MHz

                                                                                                Display Memory Depth

                                                                                                16 kpts

                                                                                                Kit Contents

                                                                                                PicoScope 2205A,One 60MHz Passive Probe Per Channel (1:1, 10:1 Switchable), BNC, USB Cable, Quick Start Guide

                                                                                                Plug Type

                                                                                                USB

                                                                                                Scope Channels

                                                                                                2 Channel

                                                                                                Sampling Rate

                                                                                                200MSPS

                                                                                                Calculated Rise Time

                                                                                                14ns

                                                                                                Manufacturer Warranty

                                                                                                5 Years

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour PICOSCOPE 2205A

                                                                                                2 produit(s) trouvé(s)

                                                                                                Produits associés

                                                                                                6 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992