2. Test & Measurement
                                                                                                3. Oscilloscopes
                                                                                                4. PC Based Oscilloscopes
                                                                                                Imprimer la page

                                                                                                PICOSCOPE 3418E KIT

                                                                                                PC USB Oscilloscope, PicoScope 3000E Series, 4 Channel, 500 MHz, 5 GSPS, 925 ps

                                                                                                PICO TECHNOLOGY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PICO TECHNOLOGY PICOSCOPE 3418E KIT
                                                                                                FabricantPICO TECHNOLOGY
                                                                                                Réf. FabricantPICOSCOPE 3418E KIT
                                                                                                Code Commande12AM0496
                                                                                                Gamme de produitPicoScope 3000E Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+6 929,150 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                6 929,15 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                PICO TECHNOLOGY
                                                                                                FabricantPICO TECHNOLOGY
                                                                                                Réf. FabricantPICOSCOPE 3418E KIT
                                                                                                Code Commande12AM0496
                                                                                                Gamme de produitPicoScope 3000E Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangePicoScope 3000E Series
                                                                                                Scope Channels4 Channel
                                                                                                Bandwidth500MHz
                                                                                                Sampling Rate5GSPS
                                                                                                Display Memory Depth-
                                                                                                Calculated Rise Time925ps
                                                                                                Kit ContentsOsc, 4x P1053 Probes, TA532 USB-C to C, TA534 USB-A to C Cable, PS017 USB-C Power Supply, User Guide
                                                                                                Manufacturer Warranty5 Years
                                                                                                Plug TypeAU, EU, UK, US
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                PICOSCOPE 3418E KIT is a 3000E Series, 500 MHz, 4 channel, 5GS/s USB-powered PC oscilloscope which are small, light, portable and provide high-performance specifications ideal for engineers working on advanced electronics and diverse embedded system technologies, either in the laboratory or on the move. Supported by the advanced PicoScope 7 Test and Measurement software, the PicoScope 3000E Series enables the rapid cost-effective debug and performance validation of complex analog and power electronic designs. It also offers an ideal package for many other applications including embedded systems design, research, test, education, service and repair.

                                                                                                • 8 to 10bit vertical resolution
                                                                                                • 1GS (10-bit mode) memory
                                                                                                • 925ps rise time
                                                                                                • Function/arbitrary waveform generator included
                                                                                                • 40 serial protocol decoders included as standard
                                                                                                • Segmented memory, persistence and fast waveform updates
                                                                                                • Advanced math, measurements, masks and digital triggering
                                                                                                • PicoScope 7 for Windows, Mac & Linux with free updates, support for LabView, MATLAB
                                                                                                • Powered from single USB Type-C 3 A port or from USB port plus external Type-C PSU (5V 3A)
                                                                                                • Dimension is 221 x 173 x 30mm, 5-year warranty

                                                                                                Contenu

                                                                                                PicoScope 3000E series oscilloscope, TA532 USB-C to USB-C cable 1.8m, TA534 USB-A to USB-C cable 0.9m, 4 x P1053 500MHz 10:1 probes, 1 x TA563 3.5mm probe to BNC adaptor, PS017 USB-C power supply with UK, EU, US and AUS plug tops, User's guide.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                PicoScope 3000E Series

                                                                                                Bandwidth

                                                                                                500MHz

                                                                                                Display Memory Depth

                                                                                                -

                                                                                                Kit Contents

                                                                                                Osc, 4x P1053 Probes, TA532 USB-C to C, TA534 USB-A to C Cable, PS017 USB-C Power Supply, User Guide

                                                                                                Plug Type

                                                                                                AU, EU, UK, US

                                                                                                Scope Channels

                                                                                                4 Channel

                                                                                                Sampling Rate

                                                                                                5GSPS

                                                                                                Calculated Rise Time

                                                                                                925ps

                                                                                                Manufacturer Warranty

                                                                                                5 Years

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer