2. Test & Measurement
                                                                                                3. Oscilloscopes
                                                                                                4. PC Based Oscilloscopes
                                                                                                Imprimer la page

                                                                                                PICOSCOPE 9402-05

                                                                                                PC USB Oscilloscope, PicoScope 9400 Series, 2 Channel, 5 GHz, 1000 GSPS, 250 kpts, 70 ps

                                                                                                PICO TECHNOLOGY
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PICO TECHNOLOGY PICOSCOPE 9402-05
                                                                                                PICO TECHNOLOGY PICOSCOPE 9402-05
                                                                                                PICO TECHNOLOGY PICOSCOPE 9402-05
                                                                                                PICO TECHNOLOGY PICOSCOPE 9402-05
                                                                                                FabricantPICO TECHNOLOGY
                                                                                                Réf. FabricantPICOSCOPE 9402-05
                                                                                                Code Commande31AJ8925
                                                                                                Gamme de produitPicoScope 9400 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+18 049,150 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                18 049,15 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                PICO TECHNOLOGY
                                                                                                FabricantPICO TECHNOLOGY
                                                                                                Réf. FabricantPICOSCOPE 9402-05
                                                                                                Code Commande31AJ8925
                                                                                                Gamme de produitPicoScope 9400 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangePicoScope 9400 Series
                                                                                                Scope Channels2 Channel
                                                                                                Bandwidth5GHz
                                                                                                Sampling Rate1000GSPS
                                                                                                Display Memory Depth250 kpts
                                                                                                Calculated Rise Time70ps
                                                                                                Kit ContentsOSC, Software on USB Stick, QSG, Power Supply, Leads, USB Cable, PicoWrench N/SMA/PC3.5/K, Storage
                                                                                                Manufacturer Warranty5 Years
                                                                                                Plug TypeUSB
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                PICOSCOPE 9402-05 is a PicoScope 9400 series sampler extended real-time oscilloscope (SXRTO). The PicoScope SXRTO offers random sampling, which can readily analyze high-bandwidth applications that involve repetitive signals or clock-related streams. The SXRTO is fast, with quick generation of random sampling waveforms, persistence displays and statistics. Typical applications include telecom and radar test, service and manufacturing, optical fiber, transceiver and laser testing (optical to electrical conversion not included), RF, microwave and gigabit digital system measurements, signal, eye, pulse and impulse characterization, precision timing and phase analysis, digital system design and characterization, eye diagram, mask and limits test up to 8Gb/s, clock and data recovery at up to 8Gb/s, Ethernet, HDMI 1, PCI, SATA and USB 2.0, semiconductor characterization, signal, data and pulse/impulse integrity and pre-compliance testing.

                                                                                                • 2 input channels, 5GHz bandwidth
                                                                                                • 70ps transition time and 1TS/s (1ps resolution) random equivalent-time sampling
                                                                                                • 12-bit 500MS/s ADCs
                                                                                                • Intuitive and configurable touch-compatible Windows user interface
                                                                                                • Comprehensive built-in measurements, zooms, data masks and histograms
                                                                                                • Recovered clock and data outputs
                                                                                                • Normal operation temperature range from +5°C to +40°C
                                                                                                • Complies with CFR-47 FCC (EMC), EN61326-1:2013 (EMC) and EN61010-1:2010 (LVD)
                                                                                                • Power supply voltage is +12V ±5%
                                                                                                • Dimension (W × H × D) is 6.29" × 2.16" × 8.66"

                                                                                                Contenu

                                                                                                PicoScope 9400 series sampler-extended real-time oscilloscope (SXRTO), PicoSample 4 software supplied on USB stick, Quick start guide, 12V power supply, IEC inlet, 4 x localized IEC mains leads (UK, EU, US, Australia/New Zealand), 1.8m USB cable, PicoWrench N/SMA/PC3.5/K combination wrench, Storage/carry case.

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                PicoScope 9400 Series

                                                                                                Bandwidth

                                                                                                5GHz

                                                                                                Display Memory Depth

                                                                                                250 kpts

                                                                                                Kit Contents

                                                                                                OSC, Software on USB Stick, QSG, Power Supply, Leads, USB Cable, PicoWrench N/SMA/PC3.5/K, Storage

                                                                                                Plug Type

                                                                                                USB

                                                                                                Scope Channels

                                                                                                2 Channel

                                                                                                Sampling Rate

                                                                                                1000GSPS

                                                                                                Calculated Rise Time

                                                                                                70ps

                                                                                                Manufacturer Warranty

                                                                                                5 Years

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992