2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Imprimer la page

                                                                                                  TA326 30/300/3000A CURRENT PRO

                                                                                                  Current Probe, BNC Jack, Current Clamp, 3 kA, 30 A

                                                                                                  PICO TECHNOLOGY
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PICO TECHNOLOGY TA326 30/300/3000A CURRENT PRO
                                                                                                  FabricantPICO TECHNOLOGY
                                                                                                  Réf. FabricantTA326 30/300/3000A CURRENT PRO
                                                                                                  Code Commande12AC7141
                                                                                                  Egalement appeléTA326
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 14 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+585,280 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  585,28 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  PICO TECHNOLOGY
                                                                                                  FabricantPICO TECHNOLOGY
                                                                                                  Réf. FabricantTA326 30/300/3000A CURRENT PRO
                                                                                                  Code Commande12AC7141
                                                                                                  Egalement appeléTA326
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorBNC Jack
                                                                                                  Probe Side ConnectorCurrent Clamp
                                                                                                  Current Range Max3kA
                                                                                                  Current Range Min30A
                                                                                                  For Use WithPico Technology Oscilloscopes, Recorders & Data Loggers
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The TA326 from Pico Technology is a flexible current probe. The TA326 is a switched-range 30/300/3000A AC RMS probe with 10Hz to 20KHz bandwidth, rated to 1000V CAT III on uninsulated conductors. Typical battery life is 2000hours. The current probe uses the Rogowski coil principle to measure AC currents up to 3000A without suffering from saturation. This probe has flexible sensor coils, enabling user to measure currents on conductors that clamp-type current probe. This probe is fitted with BNC connectors, so user will need to use TA271 single-ended D9-BNC adaptors to connect them to the PicoScope 4444.

                                                                                                  • External power via 2.1mm (0.08") mini power connector
                                                                                                  • Low battery indication, overload indication
                                                                                                  • 0.5m coax cable with a shrouded BNC connectors
                                                                                                  • 610mm (24”), double insulated probe length, 9.9mm (0.39") probe diameter
                                                                                                  • 2m (78.7"), probe to integrator output cable
                                                                                                  • Operating temperature range from -20°C to +65°C
                                                                                                  • Safety standards EN 61010-1, EN 61010-2-032
                                                                                                  • 1000V RMS CAT III, 600V RMS CAT IV rated
                                                                                                  • 30V maximum between output and ground
                                                                                                  • Two AA MN1500 LR6 alkaline batteries or an external power supply (+3V / 100mA)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Remarques

                                                                                                  Requires 1x TA271 D9-BNC adaptor (sold separately).

                                                                                                  Spécifications techniques

                                                                                                  Meter Side Connector

                                                                                                  BNC Jack

                                                                                                  Current Range Max

                                                                                                  3kA

                                                                                                  For Use With

                                                                                                  Pico Technology Oscilloscopes, Recorders & Data Loggers

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Probe Side Connector

                                                                                                  Current Clamp

                                                                                                  Current Range Min

                                                                                                  30A

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  5 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer