2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Gas & Particulate Matter Sensors
                                                                                                  5. Particulate Matter Sensors
                                                                                                  Imprimer la page

                                                                                                  IPS-5100-1

                                                                                                  Intelligent Particle Sensor, Air, I2C Digital, UART, 5.5 V, 5 Bins, IPS Series

                                                                                                  PIERA SYSTEMS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PIERA SYSTEMS IPS-5100-1
                                                                                                  PIERA SYSTEMS IPS-5100-1
                                                                                                  PIERA SYSTEMS IPS-5100-1
                                                                                                  PIERA SYSTEMS IPS-5100-1
                                                                                                  FabricantPIERA SYSTEMS
                                                                                                  Réf. FabricantIPS-5100-1
                                                                                                  Code Commande45AK2307
                                                                                                  Gamme de produitIPS Series
                                                                                                  Votre numéro de pièce
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  8 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+98,830 $
                                                                                                  10000+88,950 $
                                                                                                  25000+84,020 $
                                                                                                  50000+80,050 $
                                                                                                  100000+72,050 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  98,83 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  PIERA SYSTEMS
                                                                                                  FabricantPIERA SYSTEMS
                                                                                                  Réf. FabricantIPS-5100-1
                                                                                                  Code Commande45AK2307
                                                                                                  Gamme de produitIPS Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Particle TypeAir
                                                                                                  Sensor MountingPanel / Chassis
                                                                                                  Product RangeIPS Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  IPS-5100-1 is a IPS series photon counting readout based highly sensitive optoelectronic particulate sensor. Utilizing piera’s PCIC as a core processor, it has compact and consumes low power while capable of fast data acquisition and readout as well as categorizing particulates based on the size. It features an adjustable sensitivity control that provides superior accuracy and versatility. using a unique algorithm to identify different particulates, they are suitable for true real-time precise airborne particulate matter monitoring. it has been calibrated with GRIMM 11D in a controlled calibration environment. Typically used in application like indoor air quality monitoring and management systems, ventilation systems, smoke/vape detection, wide-range particle detection.

                                                                                                  • Photon counting intelligent particle sensor for accurate air quality monitoring
                                                                                                  • Fast data acquisition and sampling, built-in output data unit conversion options
                                                                                                  • Supports UART and I2C, plug-and-play
                                                                                                  • Adjustable sampling/data acquisition timing
                                                                                                  • Supply voltage is 4.5V to 5.5V, operating temperature range is -10°C to +60°C
                                                                                                  • Average supply current is 65mA (measurement mode), 67uA sleep mode (UART), sleep mode (I2C) 273uA
                                                                                                  • Dimension is 4.6cm x 4.15cm x 1.24cm
                                                                                                  • Lifetime (24h/day operation) is <gt/>8 years (may vary depending on different operating conditions)
                                                                                                  • No of bins is 5, power saving mode, fan control and cleaning mode
                                                                                                  • High accuracy and reliability, small robust and long-term stability, mounting screw holes

                                                                                                  Spécifications techniques

                                                                                                  Particle Type

                                                                                                  Air

                                                                                                  Product Range

                                                                                                  IPS Series

                                                                                                  Sensor Mounting

                                                                                                  Panel / Chassis

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer