Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 642,580 $ |
| 3+ | 635,990 $ |
| 5+ | 629,400 $ |
| 10+ | 612,920 $ |
| 25+ | 586,560 $ |
Informations produit
Aperçu du produit
TE Connectivity’s (TE) 70 series braid tail backshells are designed with a smooth internal bore and a continuous bend radius. TE is complementing the recently introduced banding (BT) and tinel ring (TXR) backshells with a braid tail version to suit a wide range of circular connectors. These backshells offer up to 20% weight savings over traditional backshells. Swept elbow backshells can be utilized in many aerospace and defence applications where highly reliable termination solutions are required. With a heat shrink boot, backshells can provide strain relief and cable support to help prevent bending or overflexing.
- Weights savings, up to 20% over the traditional right angle design
- Multiple shell sizes and plating finishes available
- Easy installation
- Simple and fast termination solutions
- Pre-terminated screenbraid sock, tool free, reworkable
- Overall 360° screening against EMI/RFI interference
- Low profile magna form ring termination
- Mates to MIL-DTL-38999 Series III and IV
- Aluminium alloy material and cadmium, olive drab plating
Spécifications techniques
23
Aluminum
MIL-DTL-38999 Series III & IV Connectors
22.23mm
70H3-SE Series
Cadmium
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit