Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.690 |
Price for:Each
Minimum: 5
Multiple: 5
$208.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5253Copy
Newark Part No.46F2419
Technical Datasheet
IC Case StylesSOJ, SOIC
No. of Contacts20Contacts
Pitch Spacing1.27mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5253 is a 20-pin Test Clip designed especially for in-circuit testing. It assures a positive connection to all chip leads and provides hands-free testing. It is suitable for square pin receptacles, wire-wrap or jumper leads. It has moulded barriers between each contact allow connections to be made on live boards without accidental shorting to adjacent chip leads.
- Gold-plated lower contacts assure reliable, noise free connections
Applications
Test & Measurement, Industrial
Technical Specifications
IC Case Styles
SOJ, SOIC
Pitch Spacing
1.27mm
SVHC
No SVHC (15-Jun-2015)
No. of Contacts
20Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate