| Quantité | Prix |
|---|---|
| 1+ | 44,940 $ |
| 10+ | 42,650 $ |
| 50+ | 39,910 $ |
| 100+ | 38,530 $ |
| 250+ | 37,160 $ |
| 500+ | 35,780 $ |
| 1000+ | 34,870 $ |
Informations produit
Aperçu du produit
The 5295-36-2 is a Test Lead with low voltage retractable sheath banana plug to spade lug connection. The banana plug has gold-plated tellurium copper body, gold-plated beryllium copper plug spring, stainless steel compression spring, nylon 6 tip and insulation. It accepts 12AWG PVC insulated wire. The spade lug made of gold-plated 110 copper alloy electrolytic tough pitch (ETP) body with polypropylene insulation. It is designed to greatly minimize the effect of thermal electric voltage (thermal EMF). Thermal EMF is generated at the junction of dissimilar metals at different temperatures and is a common source of error in low micro and Nano volt measurements.
- Ideal for low voltage precision measurements
- Banana plug materials low thermal EMF
- Banana plug with retractable sheaths for versatile use in safety sheathed or non-sheathed jacks
- Banana plugs are attached to low-resistance multi-stranded 12 gauge wire
- 55°C Maximum operating temperature
Applications
Test & Measurement
Spécifications techniques
4mm Banana Plug, Shrouded
1kV
Red
36"
No SVHC (15-Jun-2015)
Spade Lug
7A
914mm
-
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit