Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 41,690 $ |
Informations produit
Aperçu du produit
The 5309A is a replacement DMM Test Lead Kit with probe body and banana plug. Probe body incorporates a two step mould process. The probe with Santoprene® rubber outer insulation, polypropylene fire retardant inner insulation, stainless steel tip, 18AWG tinned copper strand silicone insulation 0.144-inch outer diameter wire. The banana plug with nickel-plated brass body, nickel-plated beryllium copper spring, polypropylene insulation. Designed for DMM's with non-sheathed banana jacks. Probe body and banana plug are moulded directly to the wire for robust pull strength.
- Black and red insulator
- 1000Vrms Voltage rating
- High temperature resistance
Applications
Industrial, Test & Measurement
Contenu
Black and red test leads.
Spécifications techniques
Test Tip Probe
60V
Black, Red
48"
-
4mm Banana Plug
10A
1.219m
2
No SVHC (15-Jun-2015)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit