Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantTE CONNECTIVITY - POTTER&BRUMFIELD
Réf. FabricantCLF-41-70010
Code Commande24F3357
Gamme de produitCL Series
Egalement appelé8-1393137-7
Votre numéro de pièce
Fiche technique
Modèle arrêté
Informations produit
FabricantTE CONNECTIVITY - POTTER&BRUMFIELD
Réf. FabricantCLF-41-70010
Code Commande24F3357
Gamme de produitCL Series
Egalement appelé8-1393137-7
Fiche technique
Contact Voltage VDC30V
Time Min0.1s
Time Max10s
Product RangeCL Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentResistor
SVHCTo Be Advised
Aperçu du produit
The CLF-41-70010 is a 2-pole Compact Time-delay Relay without multiple timing ranges, CL-CU series. 0.1 to 10 seconds time-delay, 2 form-C (DPDT) contact configuration, silver-cadmium oxide alloy contact, resistor controller. Delay on operate timing mode. Delay period begins when input voltage is applied. At the end of the delay period, the relay will operate and will not release until input voltage is removed. Reset occurs when input voltage is reapplied.
- No timing cycle interrupt transfer
- -10 to 55°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Spécifications techniques
Contact Voltage VDC
30V
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Resistor
Time Min
0.1s
Product Range
CL Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit