2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. AC / DC Off Line Converters
                      Imprimer la page

                      INN2105K-TL

                      AC/DC Converter, Flyback, 85 VAC to 265 VAC In, 25 W, eSOP-R16B-12

                      POWER INTEGRATIONS INN2105K-TL
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantINN2105K-TL
                      Code Commande09AH9612
                      Gamme de produitInnoSwitch-CE Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      916 En Stock
                      QuantitéPrix
                      1+1,820 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      1,82 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantINN2105K-TL
                      Code Commande09AH9612
                      Gamme de produitInnoSwitch-CE Series
                      Fiche technique

                      Data Sheet

                      Input Voltage AC Min85V
                      Input Voltage Min85VAC
                      Input Voltage AC Max265V
                      Input Voltage Max265VAC
                      IC Case / PackageeSOP-R16B
                      AC / DC Converter Case StyleeSOP-R16B
                      No. of Pins12Pins
                      Power Rating Max25W
                      Power Rating25W
                      TopologyFlyback
                      IsolationIsolated
                      Power Switch Voltage Rating650V
                      Power Switch Current Rating970µA
                      Switching Frequency100kHz
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeInnoSwitch-CE Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      InnoSwitch™-CE family off-line CV/CC flyback switcher IC with Integrated 650V MOSFET, sync-rect and feedback with high output current (<gt/>2A) capability dramatically simplify development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CE architecture is revolutionary in that devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of both a secondary-side synchronous rectification MOSFET and optimization of primary-side MOSFET switching. This improves system reliability, maximizes efficiency across the power range from full load to low-power standby. Applications includes high current charger and adapters for mobile devices, consumer electronics − set top boxes, networking, gaming, LED.

                      • Output power of 20W (adapter), 25W (peak or open frame) at 85-265VAC
                      • Highly integrated, compact footprint EcoSmart™ energy efficient
                      • Advanced protection / safety features, full safety and regulatory compliance
                      • Incorporates flyback controller, 650V MOSFET, secondary-side sensing, sync rectification driver
                      • Isolation voltage <gt/>3,50VAC, FluxLink™ integrated, HIPOT-isolated, feedback link
                      • <lt/>10mW no-load at 230VAC when supplied by transformer bias winding
                      • Easily meets all global energy efficiency regulations, primary sensed output OVP
                      • Exceptional CV accuracy, tolerant of transformer and board component variances
                      • 100% production HIPOT compliance testing equivalent to 6KV DC/1 sec, reinforced insulation
                      • UL1577 and TUV (EN60950, EN62368) approved, EN61000-4-8 (100A/m), EN61000-4-9 (1000A/m) compliant

                      Spécifications techniques

                      Input Voltage AC Min

                      85V

                      Input Voltage AC Max

                      265V

                      IC Case / Package

                      eSOP-R16B

                      No. of Pins

                      12Pins

                      Power Rating

                      25W

                      Isolation

                      Isolated

                      Power Switch Current Rating

                      970µA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      85VAC

                      Input Voltage Max

                      265VAC

                      AC / DC Converter Case Style

                      eSOP-R16B

                      Power Rating Max

                      25W

                      Topology

                      Flyback

                      Power Switch Voltage Rating

                      650V

                      Switching Frequency

                      100kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      InnoSwitch-CE Series

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Product Change Notice EN