2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. AC / DC Off Line Converters
                      Imprimer la page

                      INN3163C-H102-TL

                      AC/DC Converter, Flyback, 85 VAC to 265 VAC In, 12 W, InSOP-24D-17

                      POWER INTEGRATIONS INN3163C-H102-TL
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantINN3163C-H102-TL
                      Code Commande09AH9614
                      Gamme de produitInnoSwitch3-CE Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                      QuantitéPrix
                      1+1,210 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      1,21 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantINN3163C-H102-TL
                      Code Commande09AH9614
                      Gamme de produitInnoSwitch3-CE Series
                      Fiche technique

                      Data Sheet

                      Input Voltage AC Min85V
                      Input Voltage Min85VAC
                      Input Voltage Max265VAC
                      Input Voltage AC Max265V
                      AC / DC Converter Case StyleInSOP-24D
                      IC Case / PackageInSOP-24D
                      No. of Pins17Pins
                      Power Rating Max12W
                      Power Rating12W
                      TopologyFlyback
                      IsolationIsolated
                      Power Switch Voltage Rating650V
                      Power Switch Current Rating-
                      Switching Frequency90kHz
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product RangeInnoSwitch3-CE Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      InnoSwitch™3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family incorporates primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-CE family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates a multi-mode quasi-resonant (QR) / CCM flyback controller, 650V switch, secondary-side sensing and synchronous rectification driver. Devices are available that support common combinations of latching and auto-restart behaviours required by applications such as high efficiency flyback designs up to 65W, high current charger and adaptors for mobile devices, consumer electronics set-top boxes, networking, gaming, LED) and industrial systems. Devices are available with and without cable-drop compensation.

                      • 12W (adapter), 15W (open frame) at 230VAC and 12W (adapter), 12W (open frame) at 85-265V O/P power
                      • 300mV CDC, 63% AR threshold, hysteretic OTP response, fixed CC output profile, 120% VOUT OVP
                      • EcoSmart™ energy efficient, highly Integrated and compact footprint
                      • Advanced protection / safety features, up to 94% efficiency across full load range
                      • Exceptional CV/CC accuracy, integrated FluxLink™, HIPOT-isolated, feedback link
                      • Open SR FET-gate detection, fast input line UV/OV protection
                      • UL1577 and TUV (EN60950 and EN62368) safety approved
                      • Reinforced isolation, isolation voltage <gt/>4000VAC, 100% production HIPOT testing
                      • Variable output voltage, constant current profiles, multiple output UV fault thresholds
                      • Less than 30mW no-load including line sense, low heat dissipation

                      Spécifications techniques

                      Input Voltage AC Min

                      85V

                      Input Voltage Max

                      265VAC

                      AC / DC Converter Case Style

                      InSOP-24D

                      No. of Pins

                      17Pins

                      Power Rating

                      12W

                      Isolation

                      Isolated

                      Power Switch Current Rating

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      105°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      85VAC

                      Input Voltage AC Max

                      265V

                      IC Case / Package

                      InSOP-24D

                      Power Rating Max

                      12W

                      Topology

                      Flyback

                      Power Switch Voltage Rating

                      650V

                      Switching Frequency

                      90kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      InnoSwitch3-CE Series

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Product Change Notice EN