| Quantité | Prix |
|---|---|
| 1+ | 136,220 $ |
Informations produit
Aperçu du produit
100W 2-stage boost and isolated flyback 3-way dimmable LED ballast using HiperPFS-4 (PFS7626C) and LYTSwitch-6 (LYT6079C) with PowiGaN™ technology. This solution is designed for low component count, high power factor, low THD and high efficiency at 100VAC to 277VAC input, 48V/2080mA output. 3-way dimming functions includes 0VDC to 10VDC analogue dimming, 10V PWM signal (frequency range: 100Hz to 3KHz), variable resistance (0 to 100Kohm). It also has integrated protection and reliability features such as output short-circuit, line and output OVP, line surge or line overvoltage and overtemperature shutdown with hysteretic automatic power recovery.
- With integrated PFC function (PF <gt/>0.95, <lt/>10 % ATHD)
- Accurate output voltage and current regulation, ±5%
- Very low ripple current, <lt/>10% of IOUT
- Highly energy efficient, 90% at 230V
- Low cost and low component count for compact PCB solution
- No damage during line brown-out or brown-in conditions
- Meets IEC 2.5KV ring wave, 1KV differential surge
- Meets EN55015 conducted EMI
Spécifications techniques
Power Integrations
Power Management
-
-
-
PFS7626C, LYT6079C
LED Lighting
-
Reference Design Board PFS7626C/LYT6079C
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit