2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                RDK-852

                                                                                                Reference Design Board, BRD1263C/LNK3204D, BLDC Motor Driver

                                                                                                POWER INTEGRATIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                POWER INTEGRATIONS RDK-852
                                                                                                FabricantPOWER INTEGRATIONS
                                                                                                Réf. FabricantRDK-852
                                                                                                Code Commande21AJ6811
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 En Stock
                                                                                                QuantitéPrix
                                                                                                1+136,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                136,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                POWER INTEGRATIONS
                                                                                                FabricantPOWER INTEGRATIONS
                                                                                                Réf. FabricantRDK-852
                                                                                                Code Commande21AJ6811
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerPower Integrations
                                                                                                Silicon Core NumberBRD1263C, LNK3204D
                                                                                                Kit Application TypePower Management
                                                                                                Application Sub TypeBLDC Motor Driver
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Family Name-
                                                                                                Kit ContentsReference Design Board BRD1263C/LNK3204D
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                200W high-voltage brushless DC (BLDC) motor driver in sensorless field oriented control (FOC) operation. The 3-phase inverter uses BridgeSwitch (BRD1263C) and LinkSwitch-TN2 (LNK3204D). This 97% efficient solution requires no heat sink and is designed for 340VDC input, 0.67A RMS continuous motor phase current. The design includes three 600V BridgeSwitch BRD1263C devices and shows the device performance, internal level monitoring, system level monitoring and fault protection facilitated by the highly integrated BridgeSwitch half-bridge motor driver IC. A high voltage, low component count buck converter employing a LinkSwitch-TN2 LNK3204D device supplies the current sense amplifier and optionally provides external bias for BridgeSwitch. The solution supports any microcontroller (MCU) for sensorless FOC through the signal interface with instantaneous phase current output signal and fault reporting for each BridgeSwitch device.

                                                                                                • BridgeSwitch – high-voltage half-bridge motor driver
                                                                                                • Integrated 600V FREDFETs with ultra-soft, fast recovery diodes
                                                                                                • No heat sink, +5V supply ready through the interface
                                                                                                • Fully self-biased operation
                                                                                                • High-side and low-side cycle-by-cycle current limit
                                                                                                • Two level device overtemperature protection
                                                                                                • High voltage bus monitor with 4 undervoltage threshold and one overvoltage threshold
                                                                                                • System level temperature monitor, single wire status update communication bus
                                                                                                • Supports any MCU for sensorless field oriented control (FOC) through signal interface
                                                                                                • Instantaneous phase current output signal for each BridgeSwitch

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Power Integrations

                                                                                                Kit Application Type

                                                                                                Power Management

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                BRD1263C, LNK3204D

                                                                                                Application Sub Type

                                                                                                BLDC Motor Driver

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                Reference Design Board BRD1263C/LNK3204D

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)
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
                                                                                                SVHC :No SVHC (21-Jan-2025)