2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. AC / DC Off Line Converters
                      Imprimer la page

                      TOP255GN-TL

                      AC/DC Converter, Flyback, 85 VAC to 265 VAC In, 22 W, SMD-8C-7

                      POWER INTEGRATIONS TOP255GN-TL
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantTOP255GN-TL
                      Code Commande10AH1369
                      Gamme de produitTOPSwitch-HX Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 15 semaine(s)
                      QuantitéPrix
                      1+2,170 $
                      10+2,130 $
                      25+2,030 $
                      50+1,920 $
                      100+1,810 $
                      250+1,810 $
                      500+1,800 $
                      1000+1,480 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      2,17 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantPOWER INTEGRATIONS
                      Réf. FabricantTOP255GN-TL
                      Code Commande10AH1369
                      Gamme de produitTOPSwitch-HX Series
                      Fiche technique

                      Data Sheet

                      Input Voltage AC Min85V
                      Input Voltage Min85VAC
                      Input Voltage Max265VAC
                      Input Voltage AC Max265V
                      AC / DC Converter Case StyleSMD-8C
                      IC Case / PackageSMD-8C
                      No. of Pins7Pins
                      Power Rating Max22W
                      Power Rating22W
                      TopologyFlyback
                      IsolationIsolated
                      Power Switch Voltage Rating700V
                      Power Switch Current Rating1.2mA
                      Switching Frequency132kHz
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product RangeTOPSwitch-HX Series
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      TOPSwitch-HX family enhanced EcoSmart, integrated off-line switcher with advanced feature set and extended power range. TOPSwitch-HX cost effectively incorporates 700V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195W, while providing high efficiency under all load conditions. Also provides very good performance at low load and during standby (no load) operation. TOPSwitch-HX allows designer to meet efficiency requirements for new energy efficiency standards. Applications includes LCD monitor, personal computers, small servers, laptop adapters, set-top boxes, digital TVs, printers, DVD players and recorders, UPS, video games, broadband modems, cellular phone adapters and audio amplifiers.

                      • 19W (adapter), 30W (openframe) at 230VAC and 13W (adapter), 22W (openframe) at 85-265VAC O/P power
                      • Multi-mode operation maximizes efficiency at all loads, EcoSmart™– energy efficient
                      • Extended creepage between DRAIN and all other pins improves field reliability
                      • Frequency jittering reduces EMI filter cost, allows both primary and secondary sensing
                      • Line undervoltage (UV) detection prevents turn-off glitches
                      • Line overvoltage (OV) shutdown extends line surge limit
                      • Accurate programmable current limit, optimized line feed-forward for line ripple rejection
                      • 132KHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
                      • Half frequency option for video application, fully integrated soft-start for minimum start-up stress
                      • Output OVP is user programmable for latching/non-latching shutdown with fast AC reset

                      Spécifications techniques

                      Input Voltage AC Min

                      85V

                      Input Voltage Max

                      265VAC

                      AC / DC Converter Case Style

                      SMD-8C

                      No. of Pins

                      7Pins

                      Power Rating

                      22W

                      Isolation

                      Isolated

                      Power Switch Current Rating

                      1.2mA

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Input Voltage Min

                      85VAC

                      Input Voltage AC Max

                      265V

                      IC Case / Package

                      SMD-8C

                      Power Rating Max

                      22W

                      Topology

                      Flyback

                      Power Switch Voltage Rating

                      700V

                      Switching Frequency

                      132kHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      TOPSwitch-HX Series

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Product Change Notice EN