2. Semiconductors - Discretes
                                                                                                3. Diodes & Rectifiers
                                                                                                4. Bridge Rectifier Diodes
                                                                                                Imprimer la page

                                                                                                ME700803

                                                                                                Bridge Rectifier, Three Phase, 800 V, 30 A, Module, 5 Pins, 1.1 V

                                                                                                POWEREX
                                                                                                POWEREX ME700803
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantPOWEREX
                                                                                                Réf. FabricantME700803
                                                                                                Code Commande07F8079
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                POWEREX
                                                                                                FabricantPOWEREX
                                                                                                Réf. FabricantME700803
                                                                                                Code Commande07F8079
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of PhasesThree Phase
                                                                                                Repetitive Peak Reverse Voltage800V
                                                                                                Average Forward Current30A
                                                                                                Bridge Rectifier Case StyleModule
                                                                                                No. of Pins5Pins
                                                                                                Forward Voltage Max1.1V
                                                                                                Bridge Rectifier MountingPanel Mount
                                                                                                Forward Surge Current400A
                                                                                                Operating Temperature Max150°C
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Spécifications techniques

                                                                                                No. of Phases

                                                                                                Three Phase

                                                                                                Average Forward Current

                                                                                                30A

                                                                                                No. of Pins

                                                                                                5Pins

                                                                                                Bridge Rectifier Mounting

                                                                                                Panel Mount

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Repetitive Peak Reverse Voltage

                                                                                                800V

                                                                                                Bridge Rectifier Case Style

                                                                                                Module

                                                                                                Forward Voltage Max

                                                                                                1.1V

                                                                                                Forward Surge Current

                                                                                                400A