2. Semiconductors - Discretes
                                                                                                  3. Diode Modules
                                                                                                  Imprimer la page

                                                                                                  PS411825

                                                                                                  Diode Module, 1.8 kV, 2.5 kA, 1 V, Single, Module, 2 Pins

                                                                                                  POWEREX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  POWEREX PS411825
                                                                                                  FabricantPOWEREX
                                                                                                  Réf. FabricantPS411825
                                                                                                  Code Commande32H6037
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 26 semaine(s)

                                                                                                  Informations produit

                                                                                                  POWEREX
                                                                                                  FabricantPOWEREX
                                                                                                  Réf. FabricantPS411825
                                                                                                  Code Commande32H6037
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage1.8kV
                                                                                                  Average Forward Current2.5kA
                                                                                                  Forward Voltage Max1V
                                                                                                  Diode Module ConfigurationSingle
                                                                                                  Diode Case StyleModule
                                                                                                  No. of Pins2Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Forward Surge Current61kA
                                                                                                  Diode MountingPanel
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Spécifications techniques

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  1.8kV

                                                                                                  Forward Voltage Max

                                                                                                  1V

                                                                                                  Diode Case Style

                                                                                                  Module

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Diode Mounting

                                                                                                  Panel

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Average Forward Current

                                                                                                  2.5kA

                                                                                                  Diode Module Configuration

                                                                                                  Single

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Forward Surge Current

                                                                                                  61kA
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
                                                                                                  SVHC :No SVHC (17-Jan-2023)
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
                                                                                                  ESG