2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Heat Shrink
                                                                                                  5. Adhesive Lined Heat Shrink Tubing
                                                                                                  Imprimer la page

                                                                                                  PHD-064-4005-BLK

                                                                                                  Adhesive Lined Heat Shrink Tubing, Pack of 5 4' Pieces, 2:1, 1 ", 25.4 mm, Black, 4 ft, 1.2 m

                                                                                                  PRO POWER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  PRO POWER PHD-064-4005-BLK
                                                                                                  FabricantPRO POWER
                                                                                                  Réf. FabricantPHD-064-4005-BLK
                                                                                                  Code Commande90N6889
                                                                                                  Gamme de produitPHD Series
                                                                                                  Egalement appeléGTIN UPC EAN: 0054007565926
                                                                                                  Votre numéro de pièce
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 14 semaine(s)

                                                                                                  Informations produit

                                                                                                  PRO POWER
                                                                                                  FabricantPRO POWER
                                                                                                  Réf. FabricantPHD-064-4005-BLK
                                                                                                  Code Commande90N6889
                                                                                                  Gamme de produitPHD Series
                                                                                                  Egalement appeléGTIN UPC EAN: 0054007565926
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Shrink Ratio2:1
                                                                                                  I.D. Supplied - Imperial1"
                                                                                                  I.D. Supplied - Metric25.4mm
                                                                                                  Shrink Tubing / Boot ColourBlack
                                                                                                  Length - Imperial4ft
                                                                                                  Length - Metric1.2m
                                                                                                  I.D. Recovered Max - Imperial0.5"
                                                                                                  I.D. Recovered Max - Metric12.7mm
                                                                                                  Shrink Tubing / Boot MaterialPO (Polyolefin)
                                                                                                  Product RangePHD Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The PHD-064-4005-BLK is a black flame-retardant adhesive-lined Heat Shrink Tubing made of thin-wall polyolefin and offers 2:1 shrink ratio. The tubing provides excellent environmental protection for electronic components.

                                                                                                  • 121°C Minimum recommended shrink temperature
                                                                                                  • -55 to 100°C Operating temperature range
                                                                                                  • Pro Power products are rated 4.5 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Safety, Automotive, Mining, Oil & Gas, Industrial

                                                                                                  Spécifications techniques

                                                                                                  Shrink Ratio

                                                                                                  2:1

                                                                                                  I.D. Supplied - Metric

                                                                                                  25.4mm

                                                                                                  Length - Imperial

                                                                                                  4ft

                                                                                                  I.D. Recovered Max - Imperial

                                                                                                  0.5"

                                                                                                  Shrink Tubing / Boot Material

                                                                                                  PO (Polyolefin)

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  I.D. Supplied - Imperial

                                                                                                  1"

                                                                                                  Shrink Tubing / Boot Colour

                                                                                                  Black

                                                                                                  Length - Metric

                                                                                                  1.2m

                                                                                                  I.D. Recovered Max - Metric

                                                                                                  12.7mm

                                                                                                  Product Range

                                                                                                  PHD Series

                                                                                                  Documents techniques (2)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour PHD-064-4005-BLK

                                                                                                  1 produit trouvé

                                                                                                  Produits associés

                                                                                                  1 produit trouvé