2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Adhesive Lined Heat Shrink Tubing
                      Imprimer la page

                      PHS-012-4025-BLK

                      Adhesive Lined Heat Shrink Tubing, Pack of 25 4' Pieces, 3:1, 0.187 ", 4.75 mm, Black, 4 ft, 1.2 m

                      PRO POWER PHS-012-4025-BLK
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantPRO POWER
                      Réf. FabricantPHS-012-4025-BLK
                      Code Commande87N1370
                      Gamme de produitPHS Series
                      Egalement appeléGTIN UPC EAN: 0054007567227
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 9 semaine(s)

                      Informations produit

                      FabricantPRO POWER
                      Réf. FabricantPHS-012-4025-BLK
                      Code Commande87N1370
                      Gamme de produitPHS Series
                      Egalement appeléGTIN UPC EAN: 0054007567227
                      Fiche technique

                      Data Sheet

                      Shrink Ratio3:1
                      I.D. Supplied - Imperial0.187"
                      I.D. Supplied - Metric4.75mm
                      Shrink Tubing / Boot ColourBlack
                      Length - Imperial4ft
                      Length - Metric1.2m
                      I.D. Recovered Max - Imperial0.062"
                      I.D. Recovered Max - Metric1.575mm
                      Shrink Tubing / Boot MaterialPO (Polyolefin)
                      Product RangePHS Series
                      SVHCTo Be Advised

                      Aperçu du produit

                      The PHS-012-4025-BLK is a black flame-retardant adhesive-lined Heat Shrink Tubing made of thin-wall polyolefin and offers 3:1 shrink ratio. The tubing with an integral internal layer of special thermoplastic adhesive that bonds with a wide variety of rubber, plastics and metals, forming a permanent, non-drying, flexible and water proof barrier.

                      • 121°C Minimum recommended shrink temperature
                      • -55 to 110°C Operating temperature range
                      • Pro Power products are rated 4.5 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Safety, Automotive, Mining, Oil & Gas, Industrial

                      Spécifications techniques

                      Shrink Ratio

                      3:1

                      I.D. Supplied - Metric

                      4.75mm

                      Length - Imperial

                      4ft

                      I.D. Recovered Max - Imperial

                      0.062"

                      Shrink Tubing / Boot Material

                      PO (Polyolefin)

                      SVHC

                      To Be Advised

                      I.D. Supplied - Imperial

                      0.187"

                      Shrink Tubing / Boot Colour

                      Black

                      Length - Metric

                      1.2m

                      I.D. Recovered Max - Metric

                      1.575mm

                      Product Range

                      PHS Series

                      Documents techniques (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Produits de remplacement pour PHS-012-4025-BLK

                      6 produit(s) trouvé(s)

                      Produits associés

                      1 produit trouvé