2. Cable, Wire & Cable Assemblies
                                                                                                3. Cable Management
                                                                                                4. Wire Management Kits
                                                                                                Imprimer la page

                                                                                                PP8429-01

                                                                                                Wire Management Bundle Kit, Assorted PO Heat Shrink Tubes, Nylon Cable Ties & 22-10AWG Wire Stripper

                                                                                                PRO POWER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                PRO POWER PP8429-01
                                                                                                FabricantPRO POWER
                                                                                                Réf. FabricantPP8429-01
                                                                                                Code Commande71T9918
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                Informations produit

                                                                                                PRO POWER
                                                                                                FabricantPRO POWER
                                                                                                Réf. FabricantPP8429-01
                                                                                                Code Commande71T9918
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Kit Contents30pc Heat Shrink Tubing Assortment (37N1182); 1 Wire Stripper (95K9120); 100 Cable Ties (78N517)
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The PP8429-01 is a wire management Bundle Kit with red cushion grip handle that provides maximum leverage. Single wall flexible heat shrink radiation cross-linked polyolefin tubing features upon the application of heat in excess of 250°F (121°C), tubing shrinks and conforms to the geometry to be covered. It is suitable for 22 to 10AWG copper and aluminum wire.

                                                                                                • Three tools in one-wire stripper, cutter and pliers
                                                                                                • Nylon 6.6 cable tie
                                                                                                • 400% Ultimate elongation
                                                                                                • ±5% Longitudinal change
                                                                                                • Pro Power products are rated 4.5 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Applications

                                                                                                Industrial

                                                                                                Contenu

                                                                                                30-piece FPA-003-6030-AST Heat shrink tubing kit (3/64" red, 1/16" yellow, 3/32" blue, 1/8" white, 3/16" clear), 22-8850 Red wire stripper and 100 Natural cable ties.

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                30pc Heat Shrink Tubing Assortment (37N1182); 1 Wire Stripper (95K9120); 100 Cable Ties (78N517)

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer