Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No27-7735Copy
Newark Part No.86T1717
Product Range-
No. of Contacts2 Contact
Connector Mounting-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (25-Jun-2025)
Product Overview
4mm Dual Terminal Posts for banana plugs, spade connectors or bare wire. Ideal for use on power supplies, loudspeakers, etc. Features: Screw termination, touch proof terminals, current rating: 30A, spade terminal: 6mm, nickel or gold plated.
- 4mm Dual terminal posts for banana plugs, spadeconnectors or bare wire
- Ideal for use on power supplies & loudspeakers
- Screw termination
- Touch proof terminals
- Current rating: 30A
- Spade terminal: 6mm
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Gender
Plug
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
2 Contact
Connector Mounting
-
Connector Body Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
