2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC External Plug In Adaptor Power Supplies
                      Imprimer la page

                      NG 2/S

                      Plug In Adaptor Power Supply, 220 V, 240 V, 24 W, 12 V, 2 A RoHS Compliant: Yes

                      PROXXON NG 2/S
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantPROXXON
                      Réf. FabricantNG 2/S
                      Code Commande34M7814
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantPROXXON
                      Réf. FabricantNG 2/S
                      Code Commande34M7814
                      Fiche technique

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max24W
                      Output Voltage - Output 112VDC
                      Output Current - Output 12A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Connector-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Power Supply Output TypeFixed
                      Input Voltage VAC220V AC to 240V AC
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Spécifications techniques

                      Power Supply Applications

                      ITE

                      Output Power Max

                      24W

                      Output Current - Output 1

                      2A

                      Output Current - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Power Supply Output Type

                      Fixed

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      12VDC

                      Output Voltage - Output 2

                      -

                      Output Connector

                      -

                      Output Current - Output 3

                      -

                      Input Voltage VAC

                      220V AC to 240V AC

                      Plug Type

                      -

                      Documents techniques (2)

                      Manufacturer Catalogue EN