Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantPULSE ELECTRONICS
Réf. FabricantPE-65812FNL
Code Commande51AK3177
Fiche technique
Turns Ratio1:1
Primary Impedance-
Secondary Impedance-
Secondary Power-
Frequency Max-
Isolation Voltage2kV
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingSurface Mount
Transformer TerminalsSolder
Frequency Min-
Product Range-
SVHCTo Be Advised
Spécifications techniques
Turns Ratio
1:1
Secondary Impedance
-
Frequency Max
-
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
-
Transformer Terminals
Solder
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
2kV
DC Resistance Primary
-
Transformer Mounting
Surface Mount
Frequency Min