2. Audio / Video
                                                                                                3. Pro Audio
                                                                                                4. Microphones & Accessories
                                                                                                5. Microphone - Wireless
                                                                                                Imprimer la page

                                                                                                PDWM3400

                                                                                                UHF Wireless Microphone System Dual Bodypack, Headset and Lavalier

                                                                                                PYLE PDWM3400
                                                                                                PYLE PDWM3400
                                                                                                PYLE PDWM3400
                                                                                                PYLE PDWM3400
                                                                                                PYLE PDWM3400
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantPYLE
                                                                                                Réf. FabricantPDWM3400
                                                                                                Code Commande54X8108
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+173,750 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 10
                                                                                                Multiple: 10
                                                                                                1 737,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                FabricantPYLE
                                                                                                Réf. FabricantPDWM3400
                                                                                                Code Commande54X8108
                                                                                                Directivity-
                                                                                                Carrier Frequency-
                                                                                                Frequency Response Min-
                                                                                                Frequency Response Max-
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                Dual Headset and Lavalier Wireless Mic System Whether used for work or play, this wireless microphone system is easy to setup, easy to use, and best of all, will give you an amazing high-quality audio experience. Enjoy hassle-free, reliable wireless sound transmission using today's latest system technology with this all-in-one package. Excellent sound reproduction for vocals or speech and perfect for just about any event on stage, in the office or even at home.

                                                                                                • LED Power Indicator & Channel Display
                                                                                                • Operation Range: Up to 164'
                                                                                                • Audio Level Indicator for wireless system audio signal level
                                                                                                • Includes two handheld wireless dynamic microphones
                                                                                                • Independent & adjustable channel volume controls
                                                                                                • RF Signal Indicator for transmitter signal strength
                                                                                                • UHF Signal for wider range and less obstruction
                                                                                                • Up to eight separate channels to choose from
                                                                                                • 1/4'' audio output jack
                                                                                                • XLR balanced output jack
                                                                                                • AC/DC adapter power jack
                                                                                                • Power Supply: 110/220V

                                                                                                Spécifications techniques

                                                                                                Directivity

                                                                                                -

                                                                                                Frequency Response Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Carrier Frequency

                                                                                                -

                                                                                                Frequency Response Max

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer