Quantité | Prix |
---|---|
1+ | 4,650 $ |
Aperçu du produit
The Ultra Series Stack and Hang Bins from Quantum Storage are quick and easy way of storing items because the units can be stacked one on top of each other, it can help to free up space. The heavy duty storage bins manufactured using injection-moulded plastic that is highly durable. Designed with front, back and side grips which allows for easy handling while a built-in rear hanger allows the bins to hang from louvered panels. There is the option of ordering these bins with a clear plastic window, which provides a quick view of the contents without having to disassemble the bins and this feature increases the storage capacity of the bin.
- Available in 19 sizes and 8 colours ( blue, yellow, red, green, ivory, black, pink and clear)
- Bins are made from heavy-duty, high density FDA approved polypropylene
- Units are autoclavable up to 250°F, as well as being resistant to extreme cold
- Bins are water, rust and corrosion proof
- Extra wide stacking ledges for secure stacking
- Anti-slide lock to prevent stacked bins from shifting forward
- Large, moulded front label slots for ID labels for easier identification of contents
- Reinforced rib design adds strength and prevents spreading
- Optional dividers maximize flexibility and keeps contents organized
Remarques
Supplier inventory readily available for quick shipping
Spécifications techniques
Blue
4.125"
8lb
No SVHC (23-Jan-2024)
3"
5"
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit