2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Bins
                                                                                                  Imprimer la page

                                                                                                  QUS234RD

                                                                                                  Storage Bin, Red, 5 " X 5.5 " X 14.75 "

                                                                                                  QUANTUM STORAGE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  QUANTUM STORAGE QUS234RD
                                                                                                  FabricantQUANTUM STORAGE
                                                                                                  Réf. FabricantQUS234RD
                                                                                                  Code Commande44AC7117
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+24,120 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 12
                                                                                                  Multiple: 12
                                                                                                  289,44 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  QUANTUM STORAGE
                                                                                                  FabricantQUANTUM STORAGE
                                                                                                  Réf. FabricantQUS234RD
                                                                                                  Code Commande44AC7117
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Bin ColourRed
                                                                                                  External Height5"
                                                                                                  External Width5.5"
                                                                                                  External Depth14.75"
                                                                                                  Carrying Capacity50lb
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The Ultra Series Stack and Hang Bins from Quantum Storage are quick and easy way of storing items because the units can be stacked one on top of each other, it can help to free up space. The heavy duty storage bins manufactured using injection-moulded plastic that is highly durable. Designed with front, back and side grips which allows for easy handling while a built-in rear hanger allows the bins to hang from louvered panels. There is the option of ordering these bins with a clear plastic window, which provides a quick view of the contents without having to disassemble the bins and this feature increases the storage capacity of the bin.

                                                                                                  • Available in 19 sizes and 8 colours ( blue, yellow, red, green, ivory, black, pink and clear)
                                                                                                  • Bins are made from heavy-duty, high density FDA approved polypropylene
                                                                                                  • Units are autoclavable up to 250°F, as well as being resistant to extreme cold
                                                                                                  • Bins are water, rust and corrosion proof
                                                                                                  • Extra wide stacking ledges for secure stacking
                                                                                                  • Anti-slide lock to prevent stacked bins from shifting forward
                                                                                                  • Large, moulded front label slots for ID labels for easier identification of contents
                                                                                                  • Reinforced rib design adds strength and prevents spreading
                                                                                                  • Optional dividers maximize flexibility and keeps contents organized

                                                                                                  Remarques

                                                                                                  Supplier inventory readily available for quick shipping

                                                                                                  Spécifications techniques

                                                                                                  Bin Colour

                                                                                                  Red

                                                                                                  External Width

                                                                                                  5.5"

                                                                                                  Carrying Capacity

                                                                                                  50lb

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  External Height

                                                                                                  5"

                                                                                                  External Depth

                                                                                                  14.75"
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
                                                                                                  SVHC :No SVHC (25-Jun-2025)