Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantQUANTUM STORAGE
Réf. FabricantQUS238
Code Commande21AJ8207
Fiche technique
Bin Colour-
External Height5"
External Width5.5"
External Depth18"
Carrying Capacity45lb
Product Range-
Aperçu du produit
QUS238 is a strong, ultra stack & hang bin, manufactured with FDA approved materials. Built-in rear hanger allows bins to hang from louvered panels or rails. Wide stacking ledge and anti-slide lock keep stacked bins steady and prevent forward shifting. Easily cleaned with soap and water and impervious to most chemicals. Large molded front label slots for ID labels.
- Back and side grips make it easy to handle
- Resistant to extreme cold
- Autoclavable up to 250°F
- Water, rust, and corrosion proof
- Optional clear plastic window increases bin capacity
- Outside dimension (L x W x H) is 18" x 5-1/2" x 5"
- Inside dimension (L x W x H) is 17-1/8" x 4-3/8" x 4-3/4"
Spécifications techniques
Bin Colour
-
External Width
5.5"
Carrying Capacity
45lb
SVHC
No SVHC (25-Jun-2025)
External Height
5"
External Depth
18"
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit