Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantQUANTUM STORAGE
Réf. FabricantWR6-13-MIXYL
Code Commande44AC8189
Gamme de produitMagnum
Fiche technique
25 En Stock
Expédition dans 2-3 jours(Expédition directe par le fournisseur)
Commandez avant 21 h
| Quantité | Prix |
|---|---|
| 1+ | 2 468,590 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
2 468,59 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantQUANTUM STORAGE
Réf. FabricantWR6-13-MIXYL
Code Commande44AC8189
Gamme de produitMagnum
Fiche technique
Shelving Unit TypeOpen Wire Shelving
No. of Shelves6
No. of Bins13
Height74"
Width18"
Length42"
Bin ColourYellow
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeMagnum
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The WR6-13-MIX Magnum Bin Wire Shelving Systems from Quantum Storage have 6 shelves and 800lbs load capacity per shelf. These wire shelving systems are complete package consisting of a heavy duty and high grade shelving unit with bins. It has 6 shelves and 4 QMS543 (19-3/4"L x 18-3/8"W x 11-7/8"H) bins, 3 QMS533 (19-3/4"L x 12-3/8"W x 11-7/8"H) bins, 3 QMS532 (19-3/4"L x 12-3/8"W x 7-7/8"H) bins and 3 QMS531 (19-3/4"L x 12-3/8"W x 5-7/8"H) bins.
- Chrome wire shelving unit is strong and will provide long service life
- Bins have wide open hopper fronts for easy product access
- Bins are available in various colour
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Unit allows air circulation
- Bins will not rust or corrode and are waterproof
- Ideal for storing a variety of items in industrial applications
- Outer dimension of wire shelving unit is 42" x 18" x 74" (L X W X H)
Remarques
Supplier inventory readily available for quick shipping
Spécifications techniques
Shelving Unit Type
Open Wire Shelving
No. of Bins
13
Width
18"
Bin Colour
Yellow
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
6
Height
74"
Length
42"
Shelf Unit Material
Steel
Product Range
Magnum