2. Raspberry Pi
                                                                                                3. Raspberry Pi Compute Modules
                                                                                                Imprimer la page

                                                                                                CM4001016B

                                                                                                Raspberry Pi Compute Module 4, with 1GB RAM, 16GB eMMC, BCM2711, ARM Cortex-A72

                                                                                                RASPBERRY-PI
                                                                                                RASPBERRY-PI CM4001016B
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantRASPBERRY-PI
                                                                                                Réf. FabricantCM4001016B
                                                                                                Code Commande62AK6459
                                                                                                Gamme de produitCompute Module 4 Series
                                                                                                Egalement appeléSC0697B
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+13 900,000 $
                                                                                                Prix pour :Pack of 250
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13 900,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RASPBERRY-PI
                                                                                                FabricantRASPBERRY-PI
                                                                                                Réf. FabricantCM4001016B
                                                                                                Code Commande62AK6459
                                                                                                Gamme de produitCompute Module 4 Series
                                                                                                Egalement appeléSC0697B
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerBroadcom
                                                                                                SOC TypeBroadcom BCM2711
                                                                                                Silicon Family NameBCM2xxx
                                                                                                Core Type64-bit ARM Cortex-A72 v8
                                                                                                No. of Cores4 Cores
                                                                                                Core ArchitectureARM
                                                                                                RAM Memory1GB LPDDR4
                                                                                                Core Sub-ArchitectureCortex-A72
                                                                                                GPUVideoCore VI
                                                                                                Silicon Core NumberBCM2711
                                                                                                Kit ContentsCompute Module 4 w/ 1GB RAM, 16GB eMMC
                                                                                                CPU Speed1.5GHz
                                                                                                eMMC16GB
                                                                                                Compute Module InterfaceI2C, SPI, PCIe Gen 2 x 1
                                                                                                Wi-Fi Connectivity-
                                                                                                Bluetooth Connectivity-
                                                                                                Product RangeCompute Module 4 Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                CM4001016B is a Raspberry Pi Compute Module 4 (CM4) which is System on Module (SoM) containing processor, memory, eMMC Flash and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition, this module has extra IO interfaces over and above what is available on the Raspberry Pi boards, opening up more options for the designer. The design of the CM4 is loosely based on the Raspberry Pi 4 Model B, and for cost-sensitive applications. While previous generations of the Compute Module have all shared the same DDR2-SODIMM-mechanically-compatible form factor, the new CM4 is different. The electrical interface of the CM4 is via two 100-pin high density connectors, and the new physical form factor has a smaller footprint overall when the connectors are taken into account.

                                                                                                • Features 1GB RAM, 16GB eMMC storage
                                                                                                • Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
                                                                                                • H.265 (HEVC) (upto 4Kp60 decode), H.264(upto 1080p60 decode, 1080p30 encode), OpenGL ES 3.0 graphics
                                                                                                • Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe 1-lane Host, Gen 2 (5Gbps)
                                                                                                • 1 × USB 2.0 port (high speed) and 2 × HDMI 2.0 ports (up to 4Kp60 supported), 1 × SDIO 2.0 (CM4Lite)
                                                                                                • 28 × GPIO supporting either 1.8V or 3.3V signaling and peripheral options
                                                                                                • 5x UART, 5x I2C, 5X SPI, 1x SDIO interface, 1x DPI (parallel RGB display), 1xPCM, 2×PWM, 3×GPCLK O/P
                                                                                                • MIPI DSI: 1 × 2-lane MIPI DSI display port and 1 × 4-lane MIPI DSI display port
                                                                                                • MIPI CSI-2: 1 × 2-lane MIPI CSI camera port and 1 × 4-lane MIPI CSI camera port
                                                                                                • Single +5V PSU input and operating temperature range from -20°C to +85°C

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Broadcom

                                                                                                Silicon Family Name

                                                                                                BCM2xxx

                                                                                                No. of Cores

                                                                                                4 Cores

                                                                                                RAM Memory

                                                                                                1GB LPDDR4

                                                                                                GPU

                                                                                                VideoCore VI

                                                                                                Kit Contents

                                                                                                Compute Module 4 w/ 1GB RAM, 16GB eMMC

                                                                                                eMMC

                                                                                                16GB

                                                                                                Wi-Fi Connectivity

                                                                                                -

                                                                                                Product Range

                                                                                                Compute Module 4 Series

                                                                                                SOC Type

                                                                                                Broadcom BCM2711

                                                                                                Core Type

                                                                                                64-bit ARM Cortex-A72 v8

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A72

                                                                                                Silicon Core Number

                                                                                                BCM2711

                                                                                                CPU Speed

                                                                                                1.5GHz

                                                                                                Compute Module Interface

                                                                                                I2C, SPI, PCIe Gen 2 x 1

                                                                                                Bluetooth Connectivity

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C