2. Raspberry Pi
                                                                                                3. Raspberry Pi Compute Modules
                                                                                                Imprimer la page

                                                                                                CM4101008B

                                                                                                Raspberry Pi Compute Module 4, BCM2711, ARM Cortex-A72, 1GB RAM, 8GB EMMC, WiFi

                                                                                                RASPBERRY-PI
                                                                                                RASPBERRY-PI CM4101008B
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantRASPBERRY-PI
                                                                                                Réf. FabricantCM4101008B
                                                                                                Code Commande62AK6474
                                                                                                Egalement appeléSC0692B
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+13 900,000 $
                                                                                                Prix pour :Pack of 250
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                13 900,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                RASPBERRY-PI
                                                                                                FabricantRASPBERRY-PI
                                                                                                Réf. FabricantCM4101008B
                                                                                                Code Commande62AK6474
                                                                                                Egalement appeléSC0692B
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerBroadcom
                                                                                                Silicon Family NameBCM2xxx
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureCortex-A72
                                                                                                Silicon Core NumberBCM2711
                                                                                                Kit ContentsCompute Module 4 w/ 1GB RAM, 8GB eMMC, Wireless
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                CM4101008B is a Raspberry Pi Compute Module 4 (CM4) which is System on Module (SoM) containing processor, memory, eMMC Flash and supporting power circuitry. This module allows a designer to leverage Raspberry Pi HW and SW stack in their own custom systems and form factors. In addition, module has extra IO interfaces over and above what is available on Raspberry Pi boards, opening up more options for designer. The design of CM4 is loosely based on Raspberry Pi 4 Model B, and for cost-sensitive applications. While previous generations of Compute Module have all shared same DDR2-SODIMM-mechanically-compatible form factor, new CM4 is different. The electrical interface of CM4 is via two 100-pin high density connectors, and the new physical form factor has a smaller footprint overall when the connectors are taken into account. It features a wireless LAN, 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless, Bluetooth 5.0, BLE with onboard and external antenna options for connectivity.

                                                                                                • Features 1GB RAM, 8GB eMMC storage and wireless connectivity
                                                                                                • Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
                                                                                                • H.265 (HEVC) (upto 4Kp60 decode), H.264(upto 1080p60 decode, 1080p30 encode), OpenGL ES 3.0 graphics
                                                                                                • Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe 1-lane Host, Gen 2 (5Gbps)
                                                                                                • 1 × USB 2.0 port (high speed) and 2 × HDMI 2.0 ports (up to 4Kp60 supported), 1 × SDIO 2.0 (CM4Lite)
                                                                                                • 28 × GPIO supporting either 1.8V or 3.3V signaling and peripheral options
                                                                                                • 5x UART, 5x I2C, 5X SPI, 1x SDIO interface, 1x DPI (parallel RGB display), 1xPCM, 2×PWM, 3×GPCLK O/P
                                                                                                • MIPI DSI: 1 × 2-lane MIPI DSI display port and 1 × 4-lane MIPI DSI display port
                                                                                                • MIPI CSI-2: 1 × 2-lane MIPI CSI camera port and 1 × 4-lane MIPI CSI camera port
                                                                                                • Single +5V PSU input and operating temperature range from -20°C to +85°C

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Broadcom

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Silicon Core Number

                                                                                                BCM2711

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                BCM2xxx

                                                                                                Core Sub-Architecture

                                                                                                Cortex-A72

                                                                                                Kit Contents

                                                                                                Compute Module 4 w/ 1GB RAM, 8GB eMMC, Wireless

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Enhanced Product Overview EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992C
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (14-Jun-2023)