Informations produit
Aperçu du produit
The Spec 44 44A0111 series from TE Connectivity/Raychem are hook up/equipment wires featuring dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). Offers outstanding physical and electrical characteristics, solder iron resistance, and resistance to most solvents, fuels and lubricants. Spec 44 wire is highly flame retardant, non-melting, does not cold flow, and though mechanically very tough, is easy to handle and install. Originally developed for aerospace and military requirements in applications of high density and complex circuitry, Spec 44 wire now finds wide use throughout industry, in commercial and military electronics, on aircraft, ships, trains, and offshore platforms where environmental conditions demand consistently reliable performance.
- 150°C Rated temperature
- 1.5kV Spark test
Applications
Communications & Networking
Spécifications techniques
PVDF
20AWG
328ft
150°C
600V
1.4mm
Spec 44 Series
Black
19 x 0.203mm
100m
0.62mm²
Tinned Copper
MIL-W-81044, MIL-C-27500
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit